text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ951-1CH-12DE

AZ951 Series 12VDC coil SPDT Sub-Mini Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ951-1CH-12DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 37.5mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 320Ω
Switching Voltage: 60V
Contact Material: Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -25°C to +55°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
25
$0.585
75
$0.57
250
$0.555
500
$0.545
1,000+
$0.53
Product Variant Information section