Manufacturer Part #
453-00011
Pinnacle 100™ LTE-M/NB-IoT and Bluetooth Modem - External Antenna
Ezurio 453-00011 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesChanges have been applied to all parts above:• Ezurio RebrandingChanges have been applied to the Pinnacle 100 Dev Kit part number(s): 453-00010-K1 & 453-00011-K1• Updated Pinnacle 100 Dev Kit Firmware: Pinnacle Canvas DVK Firmware v1.0.0 Release Github Firmware Notes are located: Software Release v1.0.0Changes have been applied to the MG100 Gateway assembly part number(s): 450-00011, 450-00038, 450-00039, & 450-00054• Ezurio Rebranding• Updated MG100 Firmware: Canvas Gateway Firmware v1.0.0 Release Github Firmware Notes are located: Software Release v1.0.0Reason for Change• v1.0.0 FW update for MG100 gateways and Pinnacle 100 Dev Kits
DESCRIPTION OF CHANGESAll changes have been applied to all Pinnacle assembly / kit part numbers listed on the attached document:- New HL7800 Sierra Wireless Firmware Update: HL7800 Firmware & Release Note- Device standard firmware changed to Canvas Firmware for Pinnacle Dev KitsREASON FOR CHANGE- Device standard firmware changed to Canvas Firmware- LTE Modem Firmware Updates
ESCRIPTION OF CHANGESAll changes have been applied to all Pinnacle assembly / kit part numbers listed above:? New HL7800 Sierra Wireless Firmware Update: HL7800 Firmware & Release Note? Device standard firmware changed to Canvas Firmware for Pinnacle Dev Kits.REASON FOR CHANGE:? Device standard firmware changed to Canvas Firmware? LTE Modem Firmware Updates
Part Status:
Ezurio 453-00011 - Technical Attributes
Module: | Socket Modem/SOM |
Protocol: | 4G LTE CAT M1/NB-IoT |
Form Factor: | PCIE M.2 |
Interface Type: | I2C/I2S/SPI/UART/USB |
Sensitivity: | -114.5dBm |
Satellite: | GLONASS/GPS |
Data Rate: | 2Mbps |
Output Power: | 23dBm |
Supply Voltage: | 2.2V to 5.5V |
Approved Carriers: | AT&T/Verizon |
Operating Temp Range: | -40°C to +85°C |
Available Packaging
Package Qty:
100 per Tray