Manufacturer Part #
C1005X5R1V474M050BC
Multilayer Ceramic Capacitors 0402 35V X5R 474 20%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK C1005X5R1V474M050BC - Product Specification
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
TDK C1005X5R1V474M050BC - Technical Attributes
Attributes Table
| Capacitance: | 470nF |
| Dielectric: | X5R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1063MΩ |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0202
20,000
$0.0199
30,000
$0.0197
40,000
$0.0195
50,000+
$0.0191
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount