Manufacturer Part #
CMPDM7002AG TR PBFREE
MOSFET N-Ch Enh Mode FET 60Vds 60Vdg 40Vgs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Central Semiconductor CMPDM7002AG TR PBFREE - Product Specification
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
Central Semiconductor CMPDM7002AG TR PBFREE - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Rated Power Dissipation: | 350mW |
| Qg Gate Charge: | 0.592nC |
| Gate-Source Voltage-Max [Vgss]: | 40V |
| Drain Current: | 280mA |
| Operating Temp Range: | -65°C to +150°C |
| Gate Source Threshold: | 1V |
| Technology: | Si |
| Input Capacitance: | 50pF |
| Series: | CMxxDM |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.143
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount