text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03E-15SK/277

RAC03E Series Single Output 15V 3W 200mA Through Hole POWERLINE AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC03E-15SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Output Current: 200mA
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 37 x 24 x 15.4 mm
Ripple & Noise: 120mV
Load Regulation (%): 0.5%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
720
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.84
USD
Quantity
Unit Price
12
$6.82
24
$6.77
36
$6.75
60
$6.72
120+
$6.65
Product Variant Information section