Manufacturer Part #
CME0512S3C
CME Series 0.75 W 5 V Input 12 V Output 3 kV Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Murata Power Solutions CME0512S3C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 0.75W |
| Output Voltage: | 12V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 75% |
| Load Regulation (%): | 5% |
| Output Current: | 63mA |
| Switching Frequency-Max: | 91kHz |
| Ripple & Noise: | 10mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40
$2.23
80
$2.20
120
$2.19
160
$2.18
200+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole