Manufacturer Part #
PPPC031LFBN-RC
3 Position Total Single Row 2.54 mm Pitch Straight Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PPPC031LFBN-RC - Product Specification
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
Features & Applications
The PPPC031LFBN-RC is a PPPC Series 3 Position Single Row (1x3) 2.54 mm Through Hole Gold Receptacle.
Features:
- Thermoplastic (Standard)
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 210°C FOR 5 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .100” [2.54 mm]
- 03 total contacts
- Single Row
- Thru Hole, Straight, Female
- No Mounting
- RoHS Compliants
Specifications:
- 3 Amp current rating per contact
- UL Flammability Rating : 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.18
2,000
$0.178
3,000
$0.177
5,000
$0.175
10,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box