Manufacturer Part #
DF62J12S2APQA
DF Series 16 A Black Mini DPST Off-On Right Angle Power Rocker Switch
Product Specification Section
C&K DF62J12S2APQA - Product Specification
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
C&K DF62J12S2APQA - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Right Angle / PC Through Hole |
Contact Material: | Silver |
Rated Voltage (VAC): | 250VAC |
Insulation Resistance: | 1GΩ |
Contact Plating: | Silver |
Actuator Style: | Rocker |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -20°C to +85°C |
Dimension: | L 29.87mm x W 13.08mm x H 24.87mm |
Mounting Method: | Snap Fit |
Features & Applications
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$5.89
5
$5.85
20
$5.77
40
$5.73
100+
$5.65
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Snap Fit