2108964-1 in Reel by TE Connectivity | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2108964-1

Stamped Antenna,SMD,Wi-Fi,2.4+5GHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
TE Connectivity 2108964-1 - Technical Attributes
Attributes Table
Antenna Type: Stamped
Gain: 4.3dBi
VSWR: 2
Polarization: Omnidirectional
No of Bands: 2
Rated Power: 10W
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 5.875GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Stamped Metal Antenna, Dual Band, Wi-Fi / Bluetooth, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,895.00
USD
Quantity
Unit Price
1,500
$0.198
3,000
$0.196
6,000
$0.194
7,500
$0.193
22,500+
$0.188
Product Variant Information section