Manufacturer Part #
DA24CM-LF
DA24CM Series 26.7 V 300 W Bi-Directional Standard Capacitance TVS Array
Product Specification Section
ProTek Devices DA24CM-LF - Product Specification
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
ProTek Devices DA24CM-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 26.7V |
Clamping Voltage-Max: | 52.1V |
Directional: | Bi-Directional |
Power Dissipation: | 300W |
Peak Output Current: | 20A |
Reverse Leakage Current: | 2µA |
Peak Power: | 800W |
Test Current: | 1mA |
Standoff Voltage: | 24V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 200pF |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.89
15
$3.81
50
$3.75
150
$3.70
500+
$3.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole