Manufacturer Part #
BZT52C11T-TP
11V, 5%, 20Ohm, 200mW, 2-Pin, SOD-523 T/R.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Micro Commercial Components BZT52C11T-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components BZT52C11T-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 900mV |
| Reverse Current-Max: | 100nA |
| Voltage Tolerance: | 5% |
| Impedance: | 20Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient (°C): | 9mV/°C |
| Configuration: | Single |
| Working Voltage-Nom: | 11V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
232,000
USA:
232,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000
$0.0211
16,000
$0.0207
24,000
$0.0205
40,000
$0.0203
80,000+
$0.0198
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount