text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40101VX-1000U-G99

FAN 40x40x10mm 12VDC 1.05W 9.9

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF40101VX-1000U-G99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 9.9CFM
Noise: 31.4dBA
Voltage Rating: 12V
Rated Power: 1.05W
RPM: 8500RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.00
USD
Quantity
Unit Price
1
$5.02
5
$4.94
20
$4.82
50
$4.75
125+
$4.62
Product Variant Information section