Manufacturer Part #
AZEV140-1AE-24D
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Product Specification Section
American Zettler AZEV140-1AE-24D - Product Specification
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
American Zettler AZEV140-1AE-24D - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 87.6mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 50A |
Coil Resistance: | 274Ω |
Switching Voltage: | 440V |
Rated Power: | 2.1W |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC / Quick Connect |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.67
4
$6.58
15
$6.50
40
$6.44
100+
$6.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole