text.skipToContent text.skipToNavigation

Manufacturer Part #

AHEF300

AHEF Series 32 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Littelfuse AHEF300 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Hold Current [Ih]: 3A
Trip Current: 6A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.8mm x L  15.5mm x W  10.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer, medical and automotive

Pricing Section
Global Stock:
3,396
USA:
3,396
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
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
$0.38
USD
Quantity
Unit Price
1
$0.38
100
$0.37
300
$0.36
1,250
$0.355
4,000+
$0.335
Product Variant Information section