Manufacturer Part #
STM32H7A3VGH6
ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2088 per Tray Package Style:TFBGA-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32H7A3VGH6 - Product Specification
STMicroelectronics STM32H7A3VGH6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 1.4MB |
| Speed: | 280MHz |
| No of I/O Lines: | 80 |
| InterfaceType / Connectivity: | CANbus/EMI/IrDA/I2C/SAI/SPI/USB OTG |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
| Number Of Timers: | 15 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx16-bit |
| On-Chip DAC: | 3-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | TFBGA-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,088+
$6.56
Product Variant Information section
Available Packaging
Package Qty:
2088 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount