Manufacturer Part #
WSL12069L000FEA18
1206 .009 Ohms 1% Power Metal Strip Resistor, High Power
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Vishay WSL12069L000FEA18 - Product Specification
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
Vishay WSL12069L000FEA18 - Technical Attributes
Attributes Table
| Resistance: | 9mΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Technology: | Metal Plate |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 1206 (3216 Metric) |
| No. of Terminations: | 2 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount