text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84KDW-TP

Dual P-Channel 60 V 320 mA 310 mW Surface Mount Mosfet - SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Micro Commercial Components BSS84KDW-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Qg Gate Charge: 2.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 320mA
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 32ns
Rise Time: 3.4ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Input Capacitance: 37pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
321,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$137.40
USD
Quantity
Unit Price
3,000
$0.0458
6,000
$0.0451
12,000
$0.0444
15,000
$0.0441
45,000+
$0.0427
Product Variant Information section