Manufacturer Part #
PV300K3225T
470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Stackpole Electronics PV300K3225T - Product Specification
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
Stackpole Electronics PV300K3225T - Technical Attributes
Attributes Table
| Capacitance: | 70pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 400A |
| Rated Voltage: | 385V |
| RMS Voltage-Max: | 300V |
| Varistor Voltage Range: | 423V to 517V |
| Current Rating: | 5A |
| Energy: | 15J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.275
4,000
$0.27
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount