Manufacturer Part #
SML-LX0603SUGW-TR
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
Product Specification Section
Lumex SML-LX0603SUGW-TR - Product Specification
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
Lumex SML-LX0603SUGW-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 45mcd |
Viewing Angle: | 140° |
Wavelength: | 574nm |
Rated Power: | 72mW |
Operating Temp Range: | -30°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.6mm x L 1.6mm x W 0.8mm |
Moisture Sensitivity Level: | 4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount