Manufacturer Part #
SML-LX0603SUGW-TR
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
Product Specification Section
  Lumex SML-LX0603SUGW-TR - Product Specification
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
	Lumex SML-LX0603SUGW-TR - Technical Attributes
Attributes Table
	| No of LEDs: | 1 | 
| Color: | Green | 
| Lens Type: | Diffused | 
| Forward Voltage: | 2.2V | 
| Forward (Drive) Current: | 20mA | 
| Intensity: | 45mcd | 
| Viewing Angle: | 140° | 
| Wavelength: | 574nm | 
| Rated Power: | 72mW | 
| Operating Temp Range: | -30°C to +80°C | 
| Storage Temperature Range: | -40°C to +85°C | 
| Dimension: | H 0.6mm x L 1.6mm x W 0.8mm | 
| Moisture Sensitivity Level: | 4 | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 8,000
  USA: 
 8,000
 On Order:
 0
 Factory Lead Time:
 N/A
  Quantity
  Unit Price
  4,000+
  $0.143
 Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount