Manufacturer Part #
306-012-500-104
306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 306-012-500-104 - Product Specification
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
EDAC 306-012-500-104 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 12 |
| No of Rows: | 2 |
| Pitch: | 3.96 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Resistance: | 10mΩ |
| Current Rating: | 5A |
| Operating Temp Range: | -40°C to +105°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Features & Applications
The 306-012-500-104 is a Part of 306 Series 3.96 mm 12 Pin Green Color Board to Board Receptacle in Through Hole Card Edge Connector
Features:
- 306/316//356 series UL recognized
- .156 (3.96) contact spacing with single centreline row
- Accepts .062 (1.57) nominal thickness P.C. board
- Low profile insulator body, .460 (11.68)
- Contact termination options include P.C. tail & wire hole
Specifications:
- Insulator Material: thermoplastic polyester, UL 94V-0
- Contact Material: copper, nickel, tin alloy, CA-725
- Contact Plating: gold on the mating area, tin on the contact tails, nickel underplate
- Current Rating: 5 amperes continuous
- Contact Resistance: 10 milliohms maximum
- Insulation Resistance: 5000 megohms minimum
- Operating Temperature: -65 to +105 degrees C
- Insertion Force: 16 oz (4.45 N)
- Withdrawal Force: 1 oz (0.28 N)
- Large variety of mounting options
- Pre-assembled card guides available
- Accepts between contact and in-contact polarizing keys
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$6.72
5
$6.63
25
$6.55
50
$6.51
150+
$6.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole