Manufacturer Part #
MJ21194G
MJ Series 250 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Package Style:TO-3 (TO-204) Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJ21194G - Product Specification
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
onsemi MJ21194G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 250V |
| Collector Current Max: | 16A |
| Power Dissipation-Tot: | 250W |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-3 (TO-204) |
| Mounting Method: | Screw Mount |
Features & Applications
The MJ21194G is a Silicon Power Transistor with Power Dissipation of 250 W, available in a TO-204AA package.
Features:
- Total Harmonic Distortion Characterized
- High DC Current Gain − hFE = 25 Min @ IC = 8 Adc
- Excellent Gain Linearity
- High SOA: 2.5 A, 80 V, 1 Second
- Pb−Free Packages are Available
Applications:
- High power audio
- Disk head positioners
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$4.11
200
$4.07
300
$4.05
400
$4.03
500+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
TO-3 (TO-204)
Mounting Method:
Screw Mount