Manufacturer Part #
FCX493TA
FCX493 Series NPN 1 A 100 V SMT Silicon Medium Power Transistor - SOT-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Diodes Incorporated FCX493TA - Product Specification
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
Diodes Incorporated FCX493TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 1000mA |
| Power Dissipation-Tot: | 1W |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The FCX493TA is a NPN Silicon planar medium power Transistor.
It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.
Features:
- 1 amp continuous current
- Low saturation voltages
- Complementary Type: FCX593
Applications:
- Load management functions
- Solenoid, relay and actuator drivers
- DC-DC modules
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.085
3,000
$0.0827
5,000
$0.0816
10,000
$0.0802
20,000+
$0.078
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount