Manufacturer Part #
SMAJ58CA-TR
SMAJ Series 400 W 67.8 V Bi Directional Surface Mount TVS Diode - DO-214AC
Product Specification Section
STMicroelectronics SMAJ58CA-TR - Product Specification
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
STMicroelectronics SMAJ58CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 64.4V |
Clamping Voltage-Max: | 121V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 19A |
Reverse Leakage Current: | 0.2µA |
Standoff Voltage: | 58V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 67.8V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0617
10,000
$0.0607
15,000
$0.0601
25,000
$0.0594
50,000+
$0.0579
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount