Référence fabricant
PD2401
PD2401 Series SPST 1 A 240 V Single Channel Solid State Relay - DIP-4
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :25 par Tube Style d'emballage :DIP-16 Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2450 | ||||||||||
Littelfuse PD2401 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Statut du produit:
Littelfuse PD2401 - Caractéristiques techniques
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 500V |
| Input Voltage: | 1.2V |
| Contact Current-Max: | 1A |
| Isolation Voltage-RMS: | 3750V |
| Operating Temp Range: | -40°C to +85°C |
| Style d'emballage : | DIP-16 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
25 par Tube
Style d'emballage :
DIP-16
Méthode de montage :
Through Hole