text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104656-2

AMPMODU 20 Position SMT Dual Row Vertical .050 x.050 inch Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104656-2 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 4A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Features & Applications

The 5-104656-2 is a AMPMODU 20 Position Surface Mount Dual Row Straight .050 Inch Header.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Connector Type = Header
  • Mount Angle = Vertical
  • PCB Mount Retention = With
  • Mating Connector Lock = Without
  • Hold-Down Post Material = Copper Alloy
  • Number of Positions = 20
  • PCB Mount Retention Type = Hold Down Post(s)

View the Available 5-10465 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2673
Multiple Of:
33
Total
$8,500.14
USD
Quantity
Unit Price
10
$3.39
25
$3.35
75
$3.30
150
$3.26
400+
$3.18
Product Variant Information section