text.skipToContent text.skipToNavigation

Manufacturer Part #

5499160-1

AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 5499160-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5499160-1 is a AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header .

Product Specification:

  • Connector
  • Header-Pin Style
  • AMP-LATCH Product line
  • Header Type = Universal Ejection Pin Headers
  • Number of Positions are 10
  • Number of Rows are 2
  • Preloaded
  • Shrouded
  • With Mating Alignment
  • Thermoplastic-GF Housing Material

View the 5499160 series of Header

Pricing Section
Global Stock:
3,156
USA:
3,156
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
72
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.24
USD
Quantity
Unit Price
72
$1.42
216
$1.40
720
$1.38
1,080+
$1.36
Product Variant Information section