74HCT08PW,118 in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT08PW,118

74HCT Series 5 V Quad 2-Input AND Gate Surface Mount -TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT08PW,118 - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT08PW,118 is a high-speed Si-gate CMOS quad 2-input AND gate. Its core supply voltages ranges from 4.5 V to 5.5 V

Features:

  • Complies with JEDEC standard JESD7A
  • Complies with JEDEC standard JESD8-1A
  • Input levels:
    • For 74HC04: CMOS level
    • For 74HCT04: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$854.00
USD
Quantity
Unit Price
2,500
$0.0885
5,000
$0.0869
7,500
$0.086
10,000
$0.0854
12,500+
$0.0833