text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.67
Total:

$1,675.00

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 4.5V to 22V
Output Current-Max 2A
Output Type Adjustable
Switching Frequency-Max 173kHz
Operating Temp Range -20°C to +85°C
Duty Cycle-Max 100%
Efficiency 76%
No. of Outputs 1
Quiescent Current 10mA
Storage Temperature Range -65°C to +150°C