text.skipToContent text.skipToNavigation

Manufacturer Part #

TH8056KDC-AAA-014-RE

TH8056 Series 1 Function 12 V SMT Enhanced Single Wire CAN Transceiver - SOIC-14

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Melexis TH8056KDC-AAA-014-RE - Technical Attributes
Attributes Table
Interface: 1-Wire
No of Functions / Channels: 1
Supply Voltage-Nom: 6V to 18V
Quiescent Current: 40µA
Supply Current: 60mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The TH8056KDC-AAA-008-RE is a Part of TH8056 Series one Function 12 V Enhanced Single Wire CAN Transceiver available in Surface mount SOIC-14 Package. It has an operating temperature ranging from -40 to 125°C.

It is a physical layer device for a single wire data link capable of operating with various CSMA/CR protocols such as the Bosch Controller Area Network (CAN) version 2.0.

This serial data link network is intended for use in applications where a high data rate is not required and a lower data rate can achieve cost reductions in both the physical media components and the microprocessor and/or dedicated logic devices that use the network.

Features:

  • Fully compatible with GMW3089 V2.3 and J2411 Single Wire CAN specification for Class B in-vehicle communications
  • 30 µA typical power consumption in sleep mode independent from CAN voltage range
  • Operating voltage range 5V to 27V
  • Up to 40 kbps bus speed
  • Up to 100 kbps high-speed transmission mode
  • Logic inputs compatible with 3.3V and 5V supply systems
  • Control pin for external voltage regulators
  • Low RFI due to output wave shaping in normal and high voltage wake up mode
  • Fully integrated receiver filter
  • Bus terminals proof against short-circuits and transients in automotive environment
  • Loss of ground protection, very low leakage current (typ. 20µA at 27V and 125°C)
  • Protection against load dump, jump start
  • Thermal overload and short circuit protection
  • ESD protection of 4 kV on CAN pin (2kV on any other pin)
  • Under voltage lockout
  • Bus dominant time-out feature
  • 14-pin thermally enhanced and 8-pin SOIC package

 View the TH8056 Series of CAN Transceiver

Pricing Section
Global Stock:
321,000
USA:
321,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,540.00
USD
Quantity
Unit Price
3,000+
$1.18
Product Variant Information section