text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB815L

OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB815L - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Features & Applications

The OPB815L is a part of OPB81 series deep gap slotted switch with wire and connector option. It has a storage temperature ranging from -40°C to +80°C.

The OPB815 consists of an infrared Light Emitting Diode (LED) and an NPN silicon phototransistor mounted in a low-cost plastic housing. The device is designed to switch electrical states when an opaque object is passed through the slot. The slot is wider and deeper than many slotted switches and will accommodate a variety of different materials.

Features:

  • Wide slot width: 0.375” (9.5 mm)
  • Deep slot depth: 0.430” (10.9 mm)
  • Selectable wire lengths from 24” (610 mm)
  • Seven popular connector options

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,315.00
USD
Quantity
Unit Price
500+
$2.63
Product Variant Information section