Manufacturer Part #
STW14NK50Z
N-Channel 500 V 14 A 380 mOhm Flange Mount MDmesh™ K5 Power Mosfet -TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Box Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW14NK50Z - Product Specification
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
STMicroelectronics STW14NK50Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 380mΩ |
| Rated Power Dissipation: | 150W |
| Qg Gate Charge: | 69nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 14A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 54ns |
| Rise Time: | 16ns |
| Fall Time: | 12ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.75V |
| Input Capacitance: | 2000pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Features & Applications
The STW14NK50Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.
In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
Features:
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatibility
Applications:
- Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.50
25
$2.45
100
$2.41
300
$2.38
1,250+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Package Style:
TO-247-3
Mounting Method:
Through Hole