Manufacturer Part #
LTL-54173G
Green 13.97 x 7.49 mm 42 mcd 2.1 V Universal Rectangular Light Bar Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL-54173G - Product Specification
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
LITEON LTL-54173G - Technical Attributes
Attributes Table
| Display Type: | Light Bar |
| Color: | Green |
| Common Pin Value: | Universal |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-54173G is a Green 13.97 x 7.49 mm 42 mcd 2.1 V Universal Rectangular Light Bar Display. It has an operating temperature range of -35 °C to +85 °C.
The LTL-54173G is a light bar rectangular light sources designed for a variety of applications where a large bright source of light is required. This device utilizes green LED chips, which are made from GaP on a transparent GaP substrate, and has green bar.
Features:
- Rectangular light bar
- Large, right, uniform light emitting areas
- Low power requirement
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.36
75
$0.35
200
$0.34
400
$0.335
1,250+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
36 per Tube
Mounting Method:
Through Hole