Manufacturer Part #
782XDXH10-120A
782H Series 3 A 4PDT 120 VAC PCB Mount Hermetic Ice Cube Power Relay
Product Specification Section
  Schneider Electric 782XDXH10-120A - Product Specification
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
	Schneider Electric 782XDXH10-120A - Technical Attributes
Attributes Table
	| Relay Type: | Control | 
| Coil Type: | Non-Latching | 
| Contact Form: | 4PDT (4 Form C) | 
| Nominal Coil Voltage: | 120V | 
| Contact Current-Max: | 3A | 
| Coil Resistance: | 4430Ω | 
| Switching Voltage: | 300V | 
| Contact Material: | Silver Alloy (Ag) | 
| Operating Temp Range: | -40°C to +70°C | 
| Height - Max: | 29.36mm | 
| Termination Style: | Plug-In | 
| No of Terminals: | 14 | 
| Mounting Method: | PCB Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 N/A
  Quantity
  Unit Price
  1
  $76.18
  2
  $75.23
  3
  $74.69
  5
  $74.00
  10+
  $72.55
 Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
PCB Mount