Manufacturer Part #
MCP1651R-E/MS
MCP1651 Series 750 kHz Typical 5.5 V Gated Oscillator Boost Controller - MSOP-8
Product Specification Section
Microchip MCP1651R-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/19/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip MCP1651R-E/MS - Technical Attributes
Attributes Table
Topology: | Boost |
Input Voltage: | 2V to 5.5V |
Output Current-Max: | 100mA |
Output Type: | Fixed |
Switching Frequency-Max: | 850kHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 120µA |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$1.60
300
$1.58
500
$1.57
1,000
$1.56
2,000+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount