text.skipToContent text.skipToNavigation

Manufacturer Part #

GHR-05V-S

1.25 mm Pitch 5 Position Single Row Wire to Board Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
JST GHR-05V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The GHR-05V-S is a part of GH Series 1.25 mm pitch 5 Position Wire-to-Board Single Row Connector Housing crimp style connector.

Features:

  • Secure Locking structure
  • Contact lock structure
  • Prevent deformation of contacts

Product Specifications:

  • Pitch: 1.25 mm 
  • Current rating: 1.0 A (AWG#28) 
  • Voltage rating: 50 V 
  • PC board mounting direction: Top entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete Family of GHR Connectors

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$124.00
USD
Quantity
Unit Price
2,000
$0.062
4,000
$0.061
8,000
$0.0599
10,000
$0.0596
30,000+
$0.0576
Product Variant Information section