Manufacturer Part #
1-1761606-5
AMP-LATCH 50 Position 2.54 mm Through-Hole Dual Row Straight Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
TE Connectivity 1-1761606-5 - Product Specification
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
TE Connectivity 1-1761606-5 - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 1-1761606-1 is a AMP-LATCH 50 Position Through-Hole Dual Row Straight Pin Header
Product Features:
- Product Line = AMP-LATCH
- Profile = Low
- PCB Mounting Orientation = Vertical
- PCB Mount Retention = Without
- Mating Connector Lock = Without
- Housing Style = 4-Sided
- Ejection Latches = With
- Post Size (mm [in]) = 0.64 [.025]
- Shrouded = Yes
- [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
- Header Type = Pin Header
- Number of Positions = 50
- Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
- Daisy Chain = With
- Preloaded = Yes
- Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
- Contact Shape = Square
- Contact Base Material = Phosphor Bronze
Mating Product:
- 1658620-8
- 499252-6
- 1658621-8
- 499252-6
View the Complete AMP-LATCH Series of Header Plug
Pricing Section
Global Stock:
1,239
USA:
1,239
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
7
$6.83
21
$6.77
35
$6.74
140
$6.66
210+
$6.61
Product Variant Information section
Available Packaging
Package Qty:
7 per Tube
Mounting Method:
Through Hole