Manufacturer Part #
V5.5MLA0805NH
MLA Series 0805 5.5 VDC 4 V RMS 17.5 V Clamp 120A 1840 pF SMT Multilayer Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Littelfuse V5.5MLA0805NH - Product Specification
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
Littelfuse V5.5MLA0805NH - Technical Attributes
Attributes Table
| Capacitance: | 1840pF |
| Clamping Voltage-Max: | 17.5V |
| Peak Output Current: | 120A |
| Rated Voltage: | 5.5V |
| RMS Voltage-Max: | 4V |
| Varistor Voltage Range: | 7.1V to 9.3V |
| Current Rating: | 1mA |
| Energy: | 0.3J |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
7,500
$0.13
12,500
$0.129
25,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount