Manufacturer Part #
09200161541
HAN A Series Size 16A Low Construction Side Entry Hood
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
HARTING 09200161541 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
HARTING 09200161541 - Technical Attributes
| Style/Orientation: | Plug Housing |
| Material: | Aluminum |
| Mating Type: | Lever Lock |
Features & Applications
The 09200161541 is a HAN A offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
Features:
- HAN A size 16A low construction
- 1 lever locking system side entry metal hood
Application:
- Industrial Purpose
Available Packaging
Package Qty:
1 per Bulk