Manufacturer Part #
TC7107CKW713
TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - MQFP-44
Microchip TC7107CKW713 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MMT as a new assembly site for TC7126CKW, TC7126ACKW, TC7126CKW713 and TC7126ACKW713 catalog part numbers (CPN) and QMI519 as a new die attach material for TC7106, TC7106A, TC7107, TC7107A, TC7109, TC7109A, TC7116, TC7116A, TC7117, TC7117A, TC7126, TC7126A and TC7129 device families available in 44L MQFP (10x10x2mm) package.Reason for Change:To improve on-time delivery performance by qualifying MMT as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2025
Description of Change: Qualification of MMT as a new assembly site for TC7126CKW, TC7126ACKW, TC7126CKW713 and TC7126ACKW713 catalog part numbers (CPN) and QMI519 as a new die attach material for TC7106, TC7106A, TC7107, TC7107A, TC7109, TC7109A, TC7116, TC7116A, TC7117, TC7117A, TC7126, TC7126A and TC7129 device families available in 44L MQFP (10x10x2mm) package.Reason for Change: To improve on-time delivery performance by qualifying MMT as a new assembly site.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for TC7107, TC7107A, TC7106, TC7106A, TC7660, TC1044S, TC623, TC682, TC7116, TC514, TC7662B, TC7117, TC510, TC4431, TC4432, TC624, TC7117A, TC7116A, TC7660S, TC7129 and TC7660H device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file calledTempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: August 2025Revision History: February 20, 2025: Issued initial notification.February 21, 2025: Re-issued initial notification to update the qualification plan.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for TC7107, TC7107A, TC7106, TC7106A, TC7660, TC1044S, TC623, TC682, TC7116, TC514, TC7662B, TC7117, TC510, TC4431, TC4432, TC624, TC7117A, TC7116A, TC7660S, TC7129 and TC7660H device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Microchip has released a new Datasheet for the TC7106 Family Data Sheet of devices. Notification Status: FinalDescription of Change:Revision EThe following is the list of modifications:1. Updated Package Type section.2. Minor typographical errors.Impacts to Data Sheet: See above details.Reason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 02 Aug 2024
Part Status:
Microchip TC7107CKW713 - Technical Attributes
Interface: | Parallel |
No of Channels: | 1 |
Power Consumption: | 1W |
Supply Voltage: | 5V |
Rated Current: | 800µA |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MQFP-44 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
900 per Reel
Package Style:
MQFP-44
Mounting Method:
Surface Mount