Manufacturer Part #
SSF-LXH240YGD
Yellow/Green 3 mm 80° Diffused 15 mcd 2.1 V Right Angle Fault Indicator - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXH240YGD - Product Specification
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
Lumex SSF-LXH240YGD - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Yellow / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 15mcd |
| Viewing Angle: | 80° |
| Wavelength: | 585nm/565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 9.65mm x L 10.57mm x W 4.32mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH24 Series is a Yellow/Green 3 mm 80° Diffused 15 mcd 2.1 V Right Angle Fault Indicator - T-1
Features:
- Vertical Positioning
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.475
50
$0.465
150
$0.455
300
$0.45
1,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1
Mounting Method:
Through Hole