Manufacturer Part #
B11B-PASK(LF)(SN)
PA Series 11 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B11B-PASK(LF)(SN) - Product Specification
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
JST B11B-PASK(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 11 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets. The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion. The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.
The B11B-PASK(LF)(SN) is an eleven (11) circuit, top entry, 2mm pitch, single row, throughole shrouded header without boss. The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.385
750
$0.375
1,000
$0.37
2,500
$0.365
3,750+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole