B2P3-VH(LF)(SN) in Bag by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P3-VH(LF)(SN)

VH Series 7.92 mm Pitch, Box-Shaped Contact, Arm Lock Mechanism, Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
JST B2P3-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 7.92 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 7A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Locking Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B2P3-VH(LF)(SN) is a part of VH series that features an anti-misinsertion construction and a reliable locking mechanism to ensure maximum safety, and this large current carrying capacity connector is used with primary power supply circuits and various other circuits requiring large currents. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Current rating: 7.0A AC,DC
  • Voltage rating: 250V AC,DC
  • Contact Resistance: Initial value/10mO max
  • Insulation resistance: 1000MO min
  • Withstanding voltage: 1200V AC/minute
  • Applicable wire: AWG #20 to #18
  • Applicable PC board thickness: 1.6mm
  • Box contact
    • This connector has the box-shaped contact.
  • Compact connector with a large capacity
    • Even though this connector has a large current carrying capacity, it is compact with a mounting height of 17.5mm
  • Secure contact and mounting
    • The housing has an arm lock mechanism which prevents the connector from working loose due to vibration.

View the Complete VH Series of Headers

Read More...
Pricing Section
Global Stock:
7,954
USA:
7,954
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.091
300
$0.0885
1,000
$0.0858
3,000
$0.0835
10,000+
$0.0787
Product Variant Information section