Manufacturer Part #
36FR10KLF
36F Series 6 mm Open Frame 10 kOhm ±20 % Single-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 36FR10KLF - Product Specification
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
TT Electronics - BI Technologies 36FR10KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 36W |
| Mounting Method: | Through Hole |
Features & Applications
The 36FR10KLF is a part of 36 series 6 mm open frame 10 kO ±20 % single-turn trimming potentiometer. It has an operating temperature range of -30 °C to +100 °C.
Features:
- Input Voltage, Maximum - 100 V
- Resolution - Essentially infinite
- Contact Resistance Variation - 5% Max.
- Temperature Coefficient of Resistance - ±250 ppm/°C
- Torque, Maximum 2.1 in. oz.
- Weight, Approx. 0.01 oz.
- Wiper Position Approx. 50%
View the complete 36FR series of Potentiometers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$0.345
100
$0.34
250
$0.33
1,000
$0.325
2,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
16000 per Bag
Mounting Method:
Through Hole