text.skipToContent text.skipToNavigation

Manufacturer Part #

36FR10KLF

36F Series 6 mm Open Frame 10 kOhm ±20 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1707
Product Specification Section
TT Electronics - BI Technologies 36FR10KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 36W
Mounting Method: Through Hole
$Features & Applications

The 36FR10KLF is a part of 36 series 6 mm open frame 10 kΩ ±20 % single-turn trimming potentiometer. It has an operating temperature range of -30 °C to +100 °C.

Features:

  • Input Voltage, Maximum - 100 V
  • Resolution - Essentially infinite
  • Contact Resistance Variation - 5% Max.
  • Temperature Coefficient of Resistance - ±250 ppm/°C
  • Torque, Maximum 2.1 in. oz.
  • Weight, Approx. 0.01 oz.
  • Wiper Position Approx. 50%

View the complete 36FR series of Potentiometers

Pricing Section
Global Stock:
236
USA:
236
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.29
USD
Quantity
Web Price
1
$1.29
125
$1.26
400
$1.23
1,250
$1.20
4,000+
$1.15
Product Variant Information section