Manufacturer Part #
74LCX07MTCX
74LCX07 Series 5.5 V 32 mA Surface Mount Low Voltage Hex Buffer - TSSOP-14
Product Specification Section
onsemi 74LCX07MTCX - Product Specification
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
onsemi 74LCX07MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | VCX/LCX |
No of Functions / Channels: | 6 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 2V to 5.5V |
Supply Current: | ±100mA |
Propagation Delay: | 3.8ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 25pF |
No of Inputs: | 6 |
No of Outputs: | Triple |
Low Level Output Current: | 32mA |
No of Pins: | 14 |
Quiescent Current: | 10µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,760
USA:
1,760
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.435
15
$0.355
75
$0.305
250
$0.27
1,250+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount