Manufacturer Part #
CC1812KKX7RCBB103
1812 10 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
  YAGEO CC1812KKX7RCBB103 - Product Specification
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
	YAGEO CC1812KKX7RCBB103 - Technical Attributes
Attributes Table
	| Capacitance: | 10000pF | 
| Dielectric: | X7R | 
| Rated Voltage: | 1000V | 
| Tolerance (%): | ±10% | 
| Dissipation Factor: | 2.5% | 
| Capacitance Change Rate: | ±15% | 
| Operating Temp Range: | -55°C to +125°C | 
| Insulation Resistance: | 10GΩ | 
| Case Size: | 1812 (4532 Metric) | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 23 Weeks
  Quantity
  Unit Price
  1,000
  $0.133
  2,000
  $0.131
  4,000
  $0.129
  15,000+
  $0.125
 Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount