Manufacturer Part #
MG064S18A400RP
MG Series 25.5 V 120 pF Bi-Directional 0612 Multilayer TVS ESD Protection
Product Specification Section
KYOCERA AVX MG064S18A400RP - Product Specification
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
KYOCERA AVX MG064S18A400RP - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 42V |
Breakdown Voltage-Max: | 25.5V |
Capacitance: | 120pF |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount