Manufacturer Part #
ELXY250ELL121MF15D
LXY Series 120 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
United Chemi-Con ELXY250ELL121MF15D - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** FPCN101058 UPDATE WITH ADDITIONAL PART LIST***Product Discontinuation NoticeProducts to be affectedRadial Lead Type Aluminum Electrolytic Capacitors of f8 or less.BackgroundIt will be terminated due to the consolidation and abolition of production items and production lines in order to improve production efficiency. This product has been used by customers for a long time, but demand for this product is decreasing due to recent development progress and changes in the market. In addition, it would be impossible to maintain a stable supply due to the aging of production equipment. Therefore, we decided to discontinue production.Last order date: March 2024 Final shipment date: March 2025 (Subject to change depending on production conditions.)
Product Discontinuation Notice of Aluminum Electrolytic Capacitors.We would like to express our sincere gratitude for your continued support and inform you of the discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date: March 2024The last shipping date: September 2024 (The date will change depending on production conditions.
Part Status:
United Chemi-Con ELXY250ELL121MF15D - Technical Attributes
| Type: | Radial |
| Capacitance: | 120µF |
| Rated Voltage: | 25V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 6.3mm |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole