Manufacturer Part #
GBU8J-E3/51
GBU Series 8 A 600V Through Hole Single Phase Bridge Rectifier - GBU-4
Product Specification Section
Vishay GBU8J-E3/51 - Product Specification
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
Vishay GBU8J-E3/51 - Technical Attributes
Attributes Table
Type: | Single Phase |
Average Rectified Current-Max: | 8A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 200A |
RMS Voltage-Max: | 420V |
Reverse Current-Max: | 5µA |
Average Forward Current-Max: | 3.9A |
Forward Voltage: | 1V |
DC Blocking Voltage: | 600V |
Operating Temp Range: | -55°C to +150°C |
Thermal Resistance: | 20°C/W |
Storage Temperature Range: | -55°C to +150°C |
Diode Capacitance-Nom: | 68pF |
No of Terminals: | 4 |
Package Style: | GBU-4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
15
USA:
15
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.695
40
$0.68
150
$0.66
400
$0.65
1,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
GBU-4
Mounting Method:
Through Hole